725-114-545-201

Heilind Number:EDA725-114-545-201
Manufacturer:EDAC
Manufacturer Number:725-114-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-114-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-114-545-201

Detailed Description

Enhance your electronic connections with this cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a 2-row configuration and 114 positions, it offers ample connectivity potential. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for efficient and reliable board-to-board PCB connections in your electronic projects.