725-116-522-201

Heilind Number:EDA725-116-522-201
Manufacturer:EDAC
Manufacturer Number:725-116-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-116-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-116-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 116 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precision and reliability. Perfect for straight mounting, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Elevate your board-to-board connections with this essential component.