725-116-545-201

Heilind Number:EDA725-116-545-201
Manufacturer:EDAC
Manufacturer Number:725-116-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-116-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-116-545-201

Detailed Description

Enhance connectivity in your PCB setups with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity and two rows of copper alloy contacts, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating 116 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.