725-118-520-201

Heilind Number:EDA725-118-520-201
Manufacturer:EDAC
Manufacturer Number:725-118-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-118-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-118-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides secure and efficient signal transfer. With 118 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high-quality construction for optimal performance in your projects.