725-118-522-201

Heilind Number:EDA725-118-522-201
Manufacturer:EDAC
Manufacturer Number:725-118-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-118-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-118-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transfer at a maximum amperage of 3A. Boasting a total of 118 positions across two rows, it offers ample connectivity options for your devices. Its straight mount orientation and compact dimensions make it suitable for various applications, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.