725-118-525-201

Heilind Number:EDA725-118-525-201
Manufacturer:EDAC
Manufacturer Number:725-118-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-118-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-118-525-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 118 positions, it offers ample connectivity options for your electronic projects. The precise pitch of .1 inches and row spacing of .2 inches ensure secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for both industrial and commercial applications. Upgrade your PCB setup with this reliable and high-quality connector.