725-118-541-201

Heilind Number:EDA725-118-541-201
Manufacturer:EDAC
Manufacturer Number:725-118-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-118-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-118-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 118 positions with a pitch of .1 inches, perfect for accommodating multiple connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Upgrade your system with this essential component, ideal for demanding industrial applications.