725-118-545-201

Heilind Number:EDA725-118-545-201
Manufacturer:EDAC
Manufacturer Number:725-118-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-118-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-118-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable component designed for seamless board-to-board integration. Featuring a bold black hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and visual appeal. With a double-row design and a total of 118 positions spaced at a .1-inch pitch, it offers ample room for your connections. The copper alloy contacts guarantee optimal conductivity, while the 3 A amperage rating supports efficient power transfer. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.