725-118-560-201

Heilind Number:EDA725-118-560-201
Manufacturer:EDAC
Manufacturer Number:725-118-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-118-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-118-560-201

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures secure and stable connections for your electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a total of 118 positions, it offers ample room for intricate PCB layouts. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly process with this essential component for unmatched performance and reliability.