725-120-520-201

Heilind Number:EDA725-120-520-201
Manufacturer:EDAC
Manufacturer Number:725-120-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-120-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-120-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a 2-row configuration with 120 positions, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality and safety. Elevate your board-to-board connections with this essential component.