725-120-540-201

Heilind Number:EDA725-120-540-201
Manufacturer:EDAC
Manufacturer Number:725-120-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-120-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-120-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of high-quality Copper Alloy contacts, each positioned at .1-inch pitch and .2-inch row spacing, it offers a total of 120 connection points for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for various electronic projects. Trust in its 3A amperage rating and precision engineering for secure and stable board-to-board connectivity, offering peace of mind in every use. Elevate your PCB assembly with this essential connector, a must-have in any electronic toolkit.