725-120-541-201

Heilind Number:EDA725-120-541-201
Manufacturer:EDAC
Manufacturer Number:725-120-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-120-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-120-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows of 120 positions each, with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronics project.