725-122-520-201

Heilind Number:EDA725-122-520-201
Manufacturer:EDAC
Manufacturer Number:725-122-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-122-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-122-520-201

Detailed Description

Enhance your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 122 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for various environments. The pitch of .1 in and row spacing of .2 in provide precise alignment. Whether for industrial or commercial use, this straight mount connector is a versatile solution for your connectivity needs. Elevate your PCB assembly and experience seamless data transfer with this high-quality component.