725-122-522-201

Heilind Number:EDA725-122-522-201
Manufacturer:EDAC
Manufacturer Number:725-122-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-122-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-122-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers a reliable amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and efficient signal transmission. With a dual-row layout, it provides ample connectivity with 122 positions, all set at a .1-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Explore the possibilities of seamless board-to-board connections with this essential component.