725-124-522-201

Heilind Number:EDA725-124-522-201
Manufacturer:EDAC
Manufacturer Number:725-124-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-124-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-124-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees both style and performance. With two rows of copper alloy contacts, it offers 124 positions for optimal connectivity. The .1-inch pitch and .2-inch row spacing ensure precision in assembly, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Elevate your PCB design with this essential component.