725-124-525-201

Heilind Number:EDA725-124-525-201
Manufacturer:EDAC
Manufacturer Number:725-124-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-124-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-124-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, meticulously designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With two rows and 124 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects. Upgrade your systems with this high-quality component, a must-have in any professional setup.