725-124-540-201

Heilind Number:EDA725-124-540-201
Manufacturer:EDAC
Manufacturer Number:725-124-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-124-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-124-540-201

Detailed Description

Enhance your circuit connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a high amperage rating of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With two rows of 124 positions each, it offers ample connectivity options for your PCB setup. The straight mount orientation and precise .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any application. Upgrade your device with this essential component, a must-have in any professional or DIY electronics project.