725-124-541-201

Heilind Number:EDA725-124-541-201
Manufacturer:EDAC
Manufacturer Number:725-124-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-124-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-124-541-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating, it offers efficient power transmission. The two rows of 124 copper alloy contact positions, spaced at a pitch of .1 inches and .2 inches between rows, guarantee secure and precise connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in varying conditions. Ideal for board-to-board PCB connections, this connector is a versatile solution for your connectivity needs.