725-124-545-201

Heilind Number:EDA725-124-545-201
Manufacturer:EDAC
Manufacturer Number:725-124-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-124-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-124-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts spaced at .1in pitch and .2in row spacing, it offers seamless integration for 124 positions. Its straight mount orientation ensures easy installation. Operating reliably in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its performance for dependable board-to-board connections.