725-124-560-201

Heilind Number:EDA725-124-560-201
Manufacturer:EDAC
Manufacturer Number:725-124-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-124-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-124-560-201

Detailed Description

Enhance your PCB connection with our high-quality Press-fit Card Edge Connector. Designed for reliability, this black connector features a UL 94V-0 Thermoplastic Polyester housing ensuring safety and durability. With a 3A amperage capacity, it's suitable for various applications. The copper alloy contact material and two rows of 124 positions guarantee efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust this connector for seamless board-to-board connections in your projects.