725-126-520-201

Heilind Number:EDA725-126-520-201
Manufacturer:EDAC
Manufacturer Number:725-126-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-126-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-126-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 126 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Suitable for straight mounting orientation, it is versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your PCB setup with this high-quality connector.