725-126-522-201

Heilind Number:EDA725-126-522-201
Manufacturer:EDAC
Manufacturer Number:725-126-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-126-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-126-522-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a 2-row configuration with 126 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections, meeting your connectivity needs with ease. Perfect for a wide range of applications, this Card Edge Connector is a must-have component for your projects.