725-128-522-201

Heilind Number:EDA725-128-522-201
Manufacturer:EDAC
Manufacturer Number:725-128-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-128-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-128-522-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A, it guarantees efficient power transmission. The connector's two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide secure and stable connections. Offering 128 positions for optimal versatility, it facilitates complex PCB layouts with ease. Its straight-mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C ensures performance in harsh conditions. Ideal for a range of applications, this connector is a must-have for any electronics project.