725-128-541-201

Heilind Number:EDA725-128-541-201
Manufacturer:EDAC
Manufacturer Number:725-128-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-128-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-128-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features 128 positions in a double-row layout, ensuring reliable contact for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The black housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission, with an amperage rating of 3A. Suitable for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your PCB design with this essential component.