725-128-545-201

Heilind Number:EDA725-128-545-201
Manufacturer:EDAC
Manufacturer Number:725-128-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-128-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-128-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 128 positions, each contact is made of high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore more connectors in our extensive range.