725-128-560-201

Heilind Number:EDA725-128-560-201
Manufacturer:EDAC
Manufacturer Number:725-128-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-128-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-128-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. With a robust amperage of 3 A, this connector is designed for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in use. Featuring two rows and 128 positions, it offers ample connectivity options for your boards. The contact material of Copper Alloy guarantees reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, it provides precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this high-quality connector for seamless performance.