725-130-522-201

Heilind Number:EDA725-130-522-201
Manufacturer:EDAC
Manufacturer Number:725-130-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-130-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-130-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable power transmission, with an amperage of 3A. Featuring two rows and a pitch of .1 inches, it offers optimal space efficiency on your board. With a total of 130 positions, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB design with this essential component.