725-132-545-201

Heilind Number:EDA725-132-545-201
Manufacturer:EDAC
Manufacturer Number:725-132-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-132-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-132-545-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a reliable solution for your PCB integration needs. Designed for seamless performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures efficient power transmission in your circuitry. Featuring two rows and 132 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees durability and conductivity. Its compact design with a pitch of .1 in and row spacing of .2 in allows for easy installation. Suitable for board-to-board connections, this connector ensures secure and stable communication. Operating in a wide temperature range from -40 to 105 °C, it is highly versatile and reliable in various environments. Upgrade your electronic setups with this high-performance connector, a perfect choice for professionals in the industry.