725-134-545-201

Heilind Number:EDA725-134-545-201
Manufacturer:EDAC
Manufacturer Number:725-134-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-134-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-134-545-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 134 positions, it offers ample connectivity options for seamless integration. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility in various applications. Upgrade your setup with this high-quality connector for seamless and efficient board-to-board connections.