725-136-541-201

Heilind Number:EDA725-136-541-201
Manufacturer:EDAC
Manufacturer Number:725-136-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-136-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-136-541-201

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With two rows of 136 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, precise and efficient data transmission is guaranteed. Operating at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in its 3A amperage rating and high-quality construction for consistent performance. Elevate your PCB design with this essential component.