725-138-520-201

Heilind Number:EDA725-138-520-201
Manufacturer:EDAC
Manufacturer Number:725-138-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-138-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-138-520-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The 2-row design with 138 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. Boasting a pitch of .1 in and row spacing of .2 in, it enables precise PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB assembly with this high-performance connector, a must-have in any electronic setup. Explore more in our Connectors category.