725-138-522-201

Heilind Number:EDA725-138-522-201
Manufacturer:EDAC
Manufacturer Number:725-138-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-138-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-138-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its dual-row design with 138 positions offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this high-quality connector, a essential component in any electronic setup.