725-138-525-201

Heilind Number:EDA725-138-525-201
Manufacturer:EDAC
Manufacturer Number:725-138-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-138-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-138-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for seamless integration, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0-rated Thermoplastic Polyester for optimal safety. Designed with two rows and 138 positions, it offers superior functionality for your board-to-board connections. The Copper Alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component.