725-138-545-201

Heilind Number:EDA725-138-545-201
Manufacturer:EDAC
Manufacturer Number:725-138-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-138-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-138-545-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, it ensures reliable power transmission. The two-row configuration with 138 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Engineered for seamless integration, this connector is suitable for board-to-board PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic assemblies with this essential component for seamless data transmission.