725-140-522-201

Heilind Number:EDA725-140-522-201
Manufacturer:EDAC
Manufacturer Number:725-140-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-140-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-140-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration on your circuit board. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a 3 A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 140 positions at a pitch of .1 inches and row spacing of .2 inches, it offers ample room for efficient signal routing. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your board-to-board connections with this essential component.