725-140-540-201

Heilind Number:EDA725-140-540-201
Manufacturer:EDAC
Manufacturer Number:725-140-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-140-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-140-540-201

Detailed Description

Enhance your PCB connections with our sophisticated Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3 A, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. With two rows of 140 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for a wide range of electronic applications. Elevate your connectivity solutions with this cutting-edge connector.