725-140-541-201

Heilind Number:EDA725-140-541-201
Manufacturer:EDAC
Manufacturer Number:725-140-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-140-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-140-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 140 positions and a .1 inch pitch, this connector offers seamless integration for your circuit boards. Its straight mount orientation and -40 to 105 °C operating temperature range provide versatility for various applications. Trust in its 3A amperage rating and efficient .2 inch row spacing for high-quality connections that meet your needs. Elevate your electronic projects with this essential component.