725-140-545-201

Heilind Number:EDA725-140-545-201
Manufacturer:EDAC
Manufacturer Number:725-140-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-140-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-140-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. Its .1-inch pitch and .2-inch row spacing, combined with 140 positions, provide ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose the straight mount orientation for easy installation. Perfect for various applications, this connector is a must-have for any project in need of efficient and secure card edge connections. Elevate your connectivity standards with this essential component.