725-142-520-201

Heilind Number:EDA725-142-520-201
Manufacturer:EDAC
Manufacturer Number:725-142-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-142-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-142-520-201

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 142 positions, offering ample connectivity for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is crafted from robust Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures efficient power delivery. Elevate your PCB assembly with this essential component.