725-142-525-201

Heilind Number:EDA725-142-525-201
Manufacturer:EDAC
Manufacturer Number:725-142-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-142-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-142-525-201

Detailed Description

Enhance connectivity in your PCB setups with our Press-fit Card Edge Connector, designed for seamless integration. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient signal transmission. With a contact material of durable Copper Alloy, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing, along with 142 positions, offer versatility in your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Choose this connector for superior board-to-board connectivity in your projects.