725-142-540-201

Heilind Number:EDA725-142-540-201
Manufacturer:EDAC
Manufacturer Number:725-142-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-142-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-142-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide exceptional signal integrity. Boasting 142 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for efficient data transmission.