725-142-541-201

Heilind Number:EDA725-142-541-201
Manufacturer:EDAC
Manufacturer Number:725-142-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-142-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-142-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance, press-fit Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 142 positions, it offers ample space for secure connections. Crafted from top-grade Copper Alloy, the contacts guarantee reliable conductivity. Featuring a narrow pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.