725-142-545-201

Heilind Number:EDA725-142-545-201
Manufacturer:EDAC
Manufacturer Number:725-142-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-142-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-142-545-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a dual-row configuration and 142 positions, it offers ample connectivity options for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates hassle-free assembly, making it an essential component in your PCB setups. Upgrade your connectivity solutions today with this advanced Card Edge Connector.