725-142-560-201

Heilind Number:EDA725-142-560-201
Manufacturer:EDAC
Manufacturer Number:725-142-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-142-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-142-560-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, offer a total of 142 positions for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for board-to-board connections, it ensures secure and stable linkage, facilitating seamless communication within your electronic systems. Upgrade your connectivity solutions with this essential component.