725-144-525-201

Heilind Number:EDA725-144-525-201
Manufacturer:EDAC
Manufacturer Number:725-144-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-144-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-144-525-201

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features 144 positions across two rows, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for secure and efficient data transfer.