725-144-541-201

Heilind Number:EDA725-144-541-201
Manufacturer:EDAC
Manufacturer Number:725-144-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-144-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-144-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable component designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while accommodating up to 144 positions across two rows. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this essential connector for secure and efficient board-to-board connectivity.