725-144-560-201

Heilind Number:EDA725-144-560-201
Manufacturer:EDAC
Manufacturer Number:725-144-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-144-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-144-560-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and durable Copper Alloy contacts, it ensures reliable power transmission. The double-row design with 144 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Trust in this connector for efficient and secure data transfer on your PCBs.