725-146-520-201

Heilind Number:EDA725-146-520-201
Manufacturer:EDAC
Manufacturer Number:725-146-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-146-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-146-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The two-row design with 146 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Trust in our high-quality connector for seamless board-to-board connections in your electronic projects.