725-146-522-201

Heilind Number:EDA725-146-522-201
Manufacturer:EDAC
Manufacturer Number:725-146-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-146-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-146-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 2-row configuration with a total of 146 positions, ensuring reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for superior board-to-board connectivity in your electronic projects.