725-146-525-201

Heilind Number:EDA725-146-525-201
Manufacturer:EDAC
Manufacturer Number:725-146-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-146-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:146
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-146-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 146 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this straight-mount connector and experience efficient board-to-board connectivity like never before.